Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoPCV1V560MCL1GS
Newark Part No.27T9807
Product RangePCV Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 250+ | $1.660 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.100 |
| 1000+ | $1.030 |
| 2000+ | $0.973 |
| 4000+ | $0.878 |
| 6000+ | $0.846 |
| 10000+ | $0.814 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoPCV1V560MCL1GS
Newark Part No.27T9807
Product RangePCV Series
Technical Datasheet
Capacitance56µF
Capacitor Case / PackageRadial Can - SMD
ESR0.031ohm
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Ripple Current1.9A
Product Diameter8mm
Product Height10mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePCV Series
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
56µF
ESR
0.031ohm
Capacitor Mounting
Surface Mount
Product Diameter
8mm
Operating Temperature Min
-55°C
Product Range
PCV Series
Capacitor Case / Package
Radial Can - SMD
Capacitance Tolerance
± 20%
Ripple Current
1.9A
Product Height
10mm
Operating Temperature Max
105°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Docs (1)
Alternatives for PCV1V560MCL1GS
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate