Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoPCV1E560MCL1GSCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel26T5260
Cut Tape27T9788
Product RangePCV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.909 | $909.00 |
| Total Price | $909.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.909 |
| 2000+ | $0.891 |
| 3000+ | $0.873 |
| 5000+ | $0.854 |
| 10000+ | $0.836 |
| 25000+ | $0.818 |
| 50000+ | $0.800 |
| 100000+ | $0.782 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.900 |
| 3000+ | $0.827 |
| 5000+ | $0.799 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoPCV1E560MCL1GSCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel26T5260
Cut Tape27T9788
Product RangePCV Series
Technical Datasheet
Capacitance56µF
Capacitor Case / PackageRadial Can - SMD
ESR0.05ohm
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Ripple Current1.3A
Product Diameter8mm
Product Height7mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePCV Series
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Technical Specifications
Capacitance
56µF
ESR
0.05ohm
Capacitor Mounting
Surface Mount
Product Diameter
8mm
Operating Temperature Min
-55°C
Product Range
PCV Series
Capacitor Case / Package
Radial Can - SMD
Capacitance Tolerance
± 20%
Ripple Current
1.3A
Product Height
7mm
Operating Temperature Max
105°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
