Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoPCV1E330MCL1GSCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel27T9787
Cut Tape27T9787
Product RangePCV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.757 | $757.00 |
| Total Price | $757.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $0.757 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoPCV1E330MCL1GSCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel27T9787
Cut Tape27T9787
Product RangePCV Series
Technical Datasheet
Capacitance33µF
Capacitor Case / PackageRadial Can - SMD
ESR0.06ohm
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Ripple Current1A
Product Diameter6.3mm
Product Height6mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePCV Series
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
33µF
ESR
0.06ohm
Capacitor Mounting
Surface Mount
Product Diameter
6.3mm
Operating Temperature Min
-55°C
Product Range
PCV Series
Capacitor Case / Package
Radial Can - SMD
Capacitance Tolerance
± 20%
Ripple Current
1A
Product Height
6mm
Operating Temperature Max
105°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
