Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoPCV1D470MCL1GSCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.27T9780
Product RangePCV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.565 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$565.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoPCV1D470MCL1GSCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.27T9780
Product RangePCV Series
Technical Datasheet
Capacitance47µF
Capacitor Case / PackageRadial Can - SMD
ESR0.055ohm
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Ripple Current1A
Product Diameter6.3mm
Product Height6mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePCV Series
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
47µF
ESR
0.055ohm
Capacitor Mounting
Surface Mount
Product Diameter
6.3mm
Operating Temperature Min
-55°C
Product Range
PCV Series
Capacitor Case / Package
Radial Can - SMD
Capacitance Tolerance
± 20%
Ripple Current
1A
Product Height
6mm
Operating Temperature Max
105°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
