Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoPCS0G331MCL1GS
Newark Part No.85R2317
Product RangePCS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.46 |
| 2000+ | $0.45 |
| 3000+ | $0.43 |
| 5000+ | $0.41 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$459.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoPCS0G331MCL1GS
Newark Part No.85R2317
Product RangePCS Series
Technical Datasheet
Capacitance330µF
ESR0.02ohm
Ripple Current2.8A
Product Diameter6.3mm
Product Height6mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePCS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
330µF
Ripple Current
2.8A
Product Height
6mm
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
ESR
0.02ohm
Product Diameter
6.3mm
Operating Temperature Min
-55°C
Product Range
PCS Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate