Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoPCL1C471MCL1GSCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel73AH9376
Re-Reel73AH9375RL
Cut Tape73AH9375
Product RangePCL Series
Your Part Number
328 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.260 | $2.26 |
| Total Price | $2.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.260 |
| 25+ | $1.500 |
| 100+ | $1.180 |
| 250+ | $1.100 |
| 500+ | $1.010 |
| 1000+ | $0.947 |
| 5000+ | $0.928 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.010 |
| 1000+ | $0.947 |
| 1500+ | $0.928 |
| 2500+ | $0.909 |
| 5000+ | $0.890 |
| 12500+ | $0.871 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoPCL1C471MCL1GSCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel73AH9376
Re-Reel73AH9375RL
Cut Tape73AH9375
Product RangePCL Series
Technical Datasheet
Capacitance470µF
Voltage(DC)16V
Capacitor Case / PackageRadial Can - SMD
ESR0.016ohm
Lifetime @ Temperature20000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current4.2A
Product Diameter10mm
Product Length-
Product Width-
Product Height10mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePCL Series
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Technical Specifications
Capacitance
470µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
20000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
4.2A
Product Length
-
Product Height
10mm
Operating Temperature Max
105°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Voltage(DC)
16V
ESR
0.016ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
PCL Series
Technical Docs (1)
Alternatives for PCL1C471MCL1GS
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
