Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NICHICON |
|---|---|
| Manufacturer Part No | PCJ1C121MCL1GSCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Full Reel58R6478 Cut Tape70R1089 |
| Product Range | PCJ Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.751 | $751.00 |
| Total Price | $751.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.751 |
| 2000+ | $0.688 |
| 3000+ | $0.674 |
| 5000+ | $0.660 |
| 10000+ | $0.647 |
| 25000+ | $0.633 |
| 50000+ | $0.619 |
| 100000+ | $0.605 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.772 |
| 2000+ | $0.706 |
| 3000+ | $0.692 |
| 5000+ | $0.678 |
| 10000+ | $0.664 |
| 25000+ | $0.650 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NICHICON |
|---|---|
| Manufacturer Part No | PCJ1C121MCL1GSCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Full Reel58R6478 Cut Tape70R1089 |
| Product Range | PCJ Series |
| Technical Datasheet | |
| Capacitor Case / Package | Radial Can - SMD |
| Capacitance | 120µF |
| Voltage(DC) | 16V |
| ESR | 24ohm |
| Polarity | Polar |
| Product Range | PCJ Series |
| Capacitance Tolerance | ± 20% |
| Product Diameter | 6.3mm |
| Product Height | 6mm |
| Ripple Current | 3.01A |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| MSL | - |
| SVHC | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024) |
Technical Specifications
| Capacitor Case / Package | Radial Can - SMD |
|---|---|
| Voltage(DC) | 16V |
| Polarity | Polar |
| Capacitance Tolerance | ± 20% |
| Product Height | 6mm |
| Operating Temperature Min | -40°C |
| MSL | - |
| Capacitance | 120µF |
|---|---|
| ESR | 24ohm |
| Product Range | PCJ Series |
| Product Diameter | 6.3mm |
| Ripple Current | 3.01A |
| Operating Temperature Max | 125°C |
| SVHC | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024) |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
