Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoPCJ1A151MCL1GSCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.58R6467
Product RangePCJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 900+ | $0.579 |
| 1800+ | $0.546 |
| 2700+ | $0.524 |
| 4500+ | $0.481 |
Price for:Each (Supplied on Full Reel)
Minimum: 900
Multiple: 900
$521.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoPCJ1A151MCL1GSCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.58R6467
Product RangePCJ Series
Technical Datasheet
Capacitance150µF
Capacitor Case / PackageRadial Can - SMD
ESR0.021ohm
Lifetime @ Temperature5000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Ripple Current2.88A
Product Diameter6.3mm
Product Height8mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePCJ Series
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
150µF
ESR
0.021ohm
Capacitance Tolerance
± 20%
Ripple Current
2.88A
Product Height
8mm
Operating Temperature Max
105°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Mounting
Surface Mount
Product Diameter
6.3mm
Operating Temperature Min
-55°C
Product Range
PCJ Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
