Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NICHICON |
|---|---|
| Manufacturer Part No | PCJ0J101MCL1GSCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Full Reel58R6451 Cut Tape70R1083 |
| Product Range | PCJ Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.639 | $639.00 |
| Total Price | $639.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.639 |
| 2000+ | $0.553 |
| 3000+ | $0.542 |
| 5000+ | $0.531 |
| 10000+ | $0.520 |
| 25000+ | $0.509 |
| 50000+ | $0.498 |
| 100000+ | $0.487 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.639 |
| 2000+ | $0.569 |
| 3000+ | $0.558 |
| 5000+ | $0.546 |
| 10000+ | $0.535 |
| 25000+ | $0.523 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NICHICON |
|---|---|
| Manufacturer Part No | PCJ0J101MCL1GSCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Full Reel58R6451 Cut Tape70R1083 |
| Product Range | PCJ Series |
| Technical Datasheet | |
| Capacitance | 100µF |
| Voltage(DC) | 6.3V |
| ESR | 24ohm |
| Polarity | Polar |
| Product Range | PCJ Series |
| Capacitance Tolerance | ± 20% |
| Product Diameter | 6.3mm |
| Product Height | 6mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| MSL | - |
| SVHC | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024) |
Technical Specifications
| Capacitance | 100µF |
|---|---|
| ESR | 24ohm |
| Product Range | PCJ Series |
| Product Diameter | 6.3mm |
| Operating Temperature Min | -40°C |
| MSL | - |
| Voltage(DC) | 6.3V |
|---|---|
| Polarity | Polar |
| Capacitance Tolerance | ± 20% |
| Product Height | 6mm |
| Operating Temperature Max | 125°C |
| SVHC | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024) |
Technical Docs (1)
Alternatives for PCJ0J101MCL1GS
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
