Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoPCJ0E222MCL1GSCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.58R6426
Product RangePCJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.874 |
| 1000+ | $0.797 |
| 1500+ | $0.745 |
| 2500+ | $0.684 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$437.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoPCJ0E222MCL1GSCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.58R6426
Product RangePCJ Series
Technical Datasheet
Capacitance2200µF
ESR0.01ohm
Ripple Current5.5A
Product Diameter10mm
Product Height10mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePCJ Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2200µF
Ripple Current
5.5A
Product Height
10mm
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
ESR
0.01ohm
Product Diameter
10mm
Operating Temperature Min
-55°C
Product Range
PCJ Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
