Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoPCG0J271MCL1GS
Newark Part No.58R6406
Product RangePCG Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.628 |
| 2000+ | $0.577 |
| 3000+ | $0.549 |
| 5000+ | $0.529 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$628.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoPCG0J271MCL1GS
Newark Part No.58R6406
Product RangePCG Series
Technical Datasheet
Capacitance270µF
ESR0.023ohm
Ripple Current2.6A
Product Diameter6.3mm
Product Height6mm
Operating Temperature Min-25°C
Operating Temperature Max105°C
Product RangePCG Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
270µF
Ripple Current
2.6A
Product Height
6mm
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
ESR
0.023ohm
Product Diameter
6.3mm
Operating Temperature Min
-25°C
Product Range
PCG Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate