Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoPCF1A470MCL6GS
Newark Part No.58R6359
Product RangePCF Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.483 |
| 2000+ | $0.443 |
| 3000+ | $0.422 |
| 5000+ | $0.406 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$483.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoPCF1A470MCL6GS
Newark Part No.58R6359
Product RangePCF Series
Technical Datasheet
Capacitance47µF
Capacitor Case / PackageRadial Can - SMD
ESR0.026ohm
Lifetime @ Temperature5000 hours @ 85°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Ripple Current2.6A
Product Diameter5mm
Product Height6mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePCF Series
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
47µF
ESR
0.026ohm
Capacitance Tolerance
± 20%
Ripple Current
2.6A
Product Height
6mm
Operating Temperature Max
105°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
5000 hours @ 85°C
Capacitor Mounting
Surface Mount
Product Diameter
5mm
Operating Temperature Min
-55°C
Product Range
PCF Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate