Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoLNY2G152MSEFCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.77R5272
Product RangeLNY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 50+ | $28.760 |
| 100+ | $28.180 |
| 150+ | $27.610 |
| 250+ | $27.030 |
| 500+ | $26.460 |
| 1250+ | $25.880 |
| 2500+ | $25.310 |
Price for:Each
Minimum: 50
Multiple: 50
$1,438.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoLNY2G152MSEFCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.77R5272
Product RangeLNY Series
Technical Datasheet
Capacitance1500µF
Voltage(DC)400V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature4000 hours @ 105°C
PolarityPolar
Product RangeLNY Series
Product Diameter51mm
Product Height75mm
Lead Spacing22mm
ESR-
Ripple Current8.1A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1500µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
51mm
Lead Spacing
22mm
Ripple Current
8.1A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
400V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
4000 hours @ 105°C
Product Range
LNY Series
Product Height
75mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
