Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoLNT2A153MSECopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.58R5861
Product RangeLNT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 25+ | $45.770 |
| 50+ | $43.810 |
| 100+ | $42.930 |
| 250+ | $42.060 |
Price for:Each
Minimum: 25
Multiple: 25
$1,144.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoLNT2A153MSECopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.58R5861
Product RangeLNT Series
Technical Datasheet
Capacitance15000µF
Voltage(DC)100V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Product RangeLNT Series
Product Diameter63.5mm
Product Height100mm
Lead Spacing-
ESR-
Ripple Current7.8A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
15000µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
63.5mm
Lead Spacing
-
Ripple Current
7.8A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
100V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 105°C
Product Range
LNT Series
Product Height
100mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
