Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoLNR1C154MSE
Newark Part No.58R5684
Product RangeLNR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 10+ | $27.270 |
| 50+ | $24.540 |
| 100+ | $23.630 |
| 250+ | $23.270 |
| 500+ | $22.720 |
| 1000+ | $21.820 |
Price for:Each
Minimum: 25
Multiple: 25
$681.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoLNR1C154MSE
Newark Part No.58R5684
Product RangeLNR Series
Technical Datasheet
Capacitance0.15F
Voltage(DC)16V
Capacitance Tolerance± 20%
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Product RangeLNR Series
Product Diameter51mm
Product Height100mm
Lead Spacing-
ESR-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.15F
Capacitance Tolerance
± 20%
Polarity
Polar
Product Diameter
51mm
Lead Spacing
-
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
16V
Lifetime @ Temperature
5000 hours @ 105°C
Product Range
LNR Series
Product Height
100mm
ESR
-
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
