Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NICHICON |
|---|---|
| Manufacturer Part No | LGU2G121MELACopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 54K6013 |
| Product Range | LGU Series |
| Your Part Number | |
| Technical Datasheet |
153 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 250+ | $2.710 |
| 500+ | $2.550 |
| 750+ | $2.490 |
| 1250+ | $2.420 |
| 2500+ | $2.290 |
| 6250+ | $2.180 |
| 12500+ | $2.140 |
| 25000+ | $2.090 |
Price for:Each
Minimum: 250
Multiple: 250
$677.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NICHICON |
|---|---|
| Manufacturer Part No | LGU2G121MELACopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 54K6013 |
| Product Range | LGU Series |
| Technical Datasheet | |
| Capacitance | 120µF |
| Voltage(DC) | 400V |
| Voltage(AC) | - |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Snap-In |
| Lifetime @ Temperature | 3000 hours @ 105°C |
| Polarity | Polar |
| Product Range | LGU Series |
| Product Diameter | 25mm |
| Product Height | 25mm |
| Lead Spacing | 10mm |
| ESR | - |
| Ripple Current | 750mA |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 120µF |
|---|---|
| Voltage(AC) | - |
| Capacitor Terminals | Snap-In |
| Polarity | Polar |
| Product Diameter | 25mm |
| Lead Spacing | 10mm |
| Ripple Current | 750mA |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (25-Jun-2025) |
| Voltage(DC) | 400V |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lifetime @ Temperature | 3000 hours @ 105°C |
| Product Range | LGU Series |
| Product Height | 25mm |
| ESR | - |
| Operating Temperature Min | -25°C |
| Qualification | - |
Technical Docs (1)
Alternatives for LGU2G121MELA
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
