Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoLGU1H822MELBCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.54K5789
Product RangeLGU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 200+ | $3.950 |
| 400+ | $3.660 |
| 600+ | $3.370 |
| 1000+ | $3.260 |
| 2000+ | $3.090 |
| 5000+ | $3.030 |
| 10000+ | $2.970 |
| 20000+ | $2.900 |
Price for:Each
Minimum: 200
Multiple: 200
$790.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoLGU1H822MELBCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.54K5789
Product RangeLGU Series
Technical Datasheet
Capacitance8200µF
Voltage(DC)50V
Product RangeLGU Series
Product Diameter30mm
Product Height40mm
Lead Spacing10mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
8200µF
Product Range
LGU Series
Product Height
40mm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
50V
Product Diameter
30mm
Lead Spacing
10mm
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for LGU1H822MELB
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
