Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoLGN2G151MELY40
Newark Part No.46P4416
Product RangeLGN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.950 |
| 500+ | $2.680 |
| 1000+ | $2.370 |
| 2500+ | $2.210 |
Price for:Each
Minimum: 100
Multiple: 50
$295.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoLGN2G151MELY40
Newark Part No.46P4416
Product RangeLGN Series
Technical Datasheet
Capacitance150µF
Voltage(DC)400V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature500 hours @ 105°C
PolarityPolar
Product RangeLGN Series
Product Diameter20mm
Product Height40mm
Lead Spacing10mm
ESR-
Ripple Current850mA
Operating Temperature Min-25°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
150µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
20mm
Lead Spacing
10mm
Ripple Current
850mA
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
400V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
500 hours @ 105°C
Product Range
LGN Series
Product Height
40mm
ESR
-
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (2)
Alternatives for LGN2G151MELY40
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
