Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoLAR2D471MELZ30Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.89T2880
Product RangeLAR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 250+ | $2.690 |
| 500+ | $2.400 |
| 1000+ | $2.350 |
| 2500+ | $2.300 |
Price for:Each
Minimum: 250
Multiple: 250
$672.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoLAR2D471MELZ30Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.89T2880
Product RangeLAR Series
Technical Datasheet
Capacitance470µF
Voltage(DC)200V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature500 hours @ 85°C
PolarityPolar
Product RangeLAR Series
Product Diameter22mm
Product Height30mm
Lead Spacing10mm
ESR-
Ripple Current1.48A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
470µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
22mm
Lead Spacing
10mm
Ripple Current
1.48A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
200V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
500 hours @ 85°C
Product Range
LAR Series
Product Height
30mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
