Print Page
Image is for illustrative purposes only. Please refer to product description.
![NIC COMPONENTS NTR12B4020DTRF SMD Chip Resistor, 402 ohm, ± 0.1%, 125 mW, 1206 [3216 Metric], Thin Film, Precision](https://www.newark.com/productimages/standard/en_US/09AH4645-40.jpg)
ManufacturerNIC COMPONENTS
Manufacturer Part NoNTR12B4020DTRFCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel11AH6809
Re-Reel21AH5602RL
Cut Tape21AH5602
Product RangeNTR Series
Your Part Number
4,480 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.516 | $0.52 |
| Total Price | $0.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.516 |
| 25+ | $0.432 |
| 100+ | $0.397 |
| 250+ | $0.270 |
| 500+ | $0.223 |
| 1000+ | $0.188 |
| 2500+ | $0.145 |
| 5000+ | $0.122 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.108 |
| 10000+ | $0.089 |
| 20000+ | $0.077 |
| 30000+ | $0.071 |
| 50000+ | $0.062 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNTR12B4020DTRFCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel11AH6809
Re-Reel21AH5602RL
Cut Tape21AH5602
Product RangeNTR Series
Technical Datasheet
Resistance402ohm
Resistor Case / Package1206 [3216 Metric]
Power Rating125mW
Product RangeNTR Series
Resistor TechnologyThin Film
Resistor TypePrecision
Resistance Tolerance± 0.1%
Temperature Coefficient± 50ppm/°C
Voltage Rating150V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
NTR12B4020DTRF is a NTR series thin film chip resistor with precision tolerance, ultra-stable performance and low noise characteristics. This NTR series is perfect for high-precision applications such as medical devices, measurement equipments and high-end audio systems, where accuracy and stability are crucial.
- Resistance value is 402ohm
- Resistance tolerance is ±0.1%
- Power rating at 70°C is 125mW
- Working voltage rating is 150V
- Temperature coefficient is ±50ppm/°C
- Resistor case size is 1206 [3216 Metric]
- Operating temperature range from -55°C to 155°C
Technical Specifications
Resistance
402ohm
Power Rating
125mW
Resistor Technology
Thin Film
Resistance Tolerance
± 0.1%
Voltage Rating
150V
Product Width
1.6mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
1206 [3216 Metric]
Product Range
NTR Series
Resistor Type
Precision
Temperature Coefficient
± 50ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
