Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIC COMPONENTS
Manufacturer Part NoNTR04F1502DTRF
Newark Part No.09AH3860
Product RangeNTR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNTR04F1502DTRF
Newark Part No.09AH3860
Product RangeNTR Series
Technical Datasheet
Resistance15kohm
Resistor Case / Package0402 [1005 Metric]
Power Rating62.5mW
Product RangeNTR Series
Resistor TechnologyThin Film
Resistor TypePrecision
Resistance Tolerance± 1%
Temperature Coefficient± 50ppm/°C
Voltage Rating25V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
15kohm
Power Rating
62.5mW
Resistor Technology
Thin Film
Resistance Tolerance
± 1%
Voltage Rating
25V
Product Width
0.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
0402 [1005 Metric]
Product Range
NTR Series
Resistor Type
Precision
Temperature Coefficient
± 50ppm/°C
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for NTR04F1502DTRF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
