Print Page
Image is for illustrative purposes only. Please refer to product description.
![NIC COMPONENTS NTR04B3301DTRF SMD Chip Resistor, 3.3 kohm, ± 0.1%, 62.5 mW, 0402 [1005 Metric], Thin Film, Precision](https://www.newark.com/productimages/standard/en_US/09AH4645-40.jpg)
ManufacturerNIC COMPONENTS
Manufacturer Part NoNTR04B3301DTRFCopy
Newark Part No.
Full Reel12AH5733
Cut Tape17AH6026
Product RangeNTR Series
Your Part Number
Unable to Retrieve Availability Information
Packaging Options
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNTR04B3301DTRFCopy
Newark Part No.
Full Reel12AH5733
Cut Tape17AH6026
Product RangeNTR Series
Technical Datasheet
Resistance3.3kohm
Resistor Case / Package0402 [1005 Metric]
Power Rating62.5mW
Product RangeNTR Series
Resistor TechnologyThin Film
Resistor TypePrecision
Resistance Tolerance± 0.1%
Temperature Coefficient± 50ppm/°C
Voltage Rating25V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
3.3kohm
Power Rating
62.5mW
Resistor Technology
Thin Film
Resistance Tolerance
± 0.1%
Voltage Rating
25V
Product Width
0.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
0402 [1005 Metric]
Product Range
NTR Series
Resistor Type
Precision
Temperature Coefficient
± 50ppm/°C
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for NTR04B3301DTRF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
