Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIC COMPONENTS
Manufacturer Part NoNSPE-S221M6.3V8X10.8TR13F
Newark Part No.41AH9152
Product RangeNSPE-S Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNSPE-S221M6.3V8X10.8TR13F
Newark Part No.41AH9152
Product RangeNSPE-S Series
Technical Datasheet
Capacitance220µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Capacitor Case / PackageRadial Can - SMD
ESR0.016ohm
Lifetime @ Temperature5000 hours @ 105°C
Product Diameter8mm
Product Length-
Product Width-
Product Height10.8mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeNSPE-S Series
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Capacitance
220µF
Voltage(DC)
6.3V
ESR
0.016ohm
Product Diameter
8mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
NSPE-S Series
SVHC
No SVHC (10-Jun-2022)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
5000 hours @ 105°C
Product Length
-
Product Height
10.8mm
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate