Print Page
Image is for illustrative purposes only. Please refer to product description.
![NIC COMPONENTS NRCPS12D2372TRQYF SMD Chip Resistor, 23.7 kohm, ± 0.5%, 500 mW, 1206 [3216 Metric], Thick Film, Anti-Surge](https://www.newark.com/productimages/standard/en_US/74AH6001-40.jpg)
ManufacturerNIC COMPONENTS
Manufacturer Part NoNRCPS12D2372TRQYFCopy
Newark Part No.75AH2551
Product RangeNRCPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNRCPS12D2372TRQYFCopy
Newark Part No.75AH2551
Product RangeNRCPS Series
Technical Datasheet
Resistance23.7kohm
Resistor Case / Package1206 [3216 Metric]
Power Rating500mW
Product RangeNRCPS Series
Resistor TechnologyThick Film
Resistor TypeAnti-Surge
Resistance Tolerance± 0.5%
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
23.7kohm
Power Rating
500mW
Resistor Technology
Thick Film
Resistance Tolerance
± 0.5%
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
1206 [3216 Metric]
Product Range
NRCPS Series
Resistor Type
Anti-Surge
Temperature Coefficient
± 100ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for NRCPS12D2372TRQYF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
