Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIC COMPONENTS
Manufacturer Part NoNRC25J101TRF
Newark Part No.
Full Reel08AH6438
Cut Tape09AH2505
Product RangeNRC Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNRC25J101TRF
Newark Part No.
Full Reel08AH6438
Cut Tape09AH2505
Product RangeNRC Series
Technical Datasheet
Resistance100ohm
Resistor Case / Package1210 [3225 Metric]
Power Rating333.3mW
Product RangeNRC Series
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Resistance Tolerance± 5%
Temperature Coefficient± 200ppm/°C
Voltage Rating200V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
100ohm
Power Rating
333.3mW
Resistor Technology
Thick Film
Resistance Tolerance
± 5%
Voltage Rating
200V
Resistor Case / Package
1210 [3225 Metric]
Product Range
NRC Series
Resistor Type
General Purpose
Temperature Coefficient
± 200ppm/°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for NRC25J101TRF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate