Print Page
NRC12F4752TRF
SMD Chip Resistor, 47.5 kohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose
Image is for illustrative purposes only. Please refer to product description.
![NIC COMPONENTS NRC12F4752TRF SMD Chip Resistor, 47.5 kohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose](https://www.newark.com/productimages/standard/en_US/5094016.jpg)
| Manufacturer | NIC COMPONENTS |
|---|---|
| Manufacturer Part No | NRC12F4752TRFCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel08AH1952 Re-Reel09AH1527RL Cut Tape09AH1527 |
| Product Range | NRC Series |
| Your Part Number | |
| Technical Datasheet |
53,470 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.200 | $0.20 |
| Total Price | $0.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.200 |
| 25+ | $0.097 |
| 100+ | $0.062 |
| 250+ | $0.040 |
| 500+ | $0.030 |
| 1000+ | $0.023 |
| 2500+ | $0.016 |
| 5000+ | $0.013 |
Full Reel
| Quantity | Price |
|---|---|
| 60000+ | $0.014 |
| 120000+ | $0.013 |
| 180000+ | $0.010 |
| 300000+ | $0.009 |
| 600000+ | $0.008 |
| 1500000+ | $0.007 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NIC COMPONENTS |
|---|---|
| Manufacturer Part No | NRC12F4752TRFCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel08AH1952 Re-Reel09AH1527RL Cut Tape09AH1527 |
| Product Range | NRC Series |
| Technical Datasheet | |
| Resistance | 47.5kohm |
| Resistor Case / Package | 1206 [3216 Metric] |
| Power Rating | 250mW |
| Product Range | NRC Series |
| Resistor Technology | Thick Film |
| Resistor Type | General Purpose |
| Resistance Tolerance | ± 1% |
| Temperature Coefficient | ± 100ppm/°C |
| Voltage Rating | 200V |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
NRC12F4752TRF is a NRC series surface mount thick film chip resistor. This resistor offers excellent performance and reliability, making it suitable for a wide range of electronic applications, including consumer electronics, industrial equipment, and communication devices. It's design ensures consistent and stable resistance across various operating conditions.
- Resistance is 47.5kohm
- Resistance tolerance is ±1%
- Resistor case / package is 1206 [3215 Metric]
- Power rating is 250mW
- Voltage rating is 200V
- Temperature coefficient is ± 100ppm/°C
- Operating temperature range from -55 to +155°C
- Glass overcoat assures strong mechanical construction and long life, nickel barrier prevents leaching
- AEC-Q200 qualified
Technical Specifications
| Resistance | 47.5kohm |
|---|---|
| Power Rating | 250mW |
| Resistor Technology | Thick Film |
| Resistance Tolerance | ± 1% |
| Voltage Rating | 200V |
| Product Width | 1.6mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (25-Jun-2025) |
| Resistor Case / Package | 1206 [3216 Metric] |
|---|---|
| Product Range | NRC Series |
| Resistor Type | General Purpose |
| Temperature Coefficient | ± 100ppm/°C |
| Product Length | 3.2mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (1)
Alternatives for NRC12F4752TRF
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
