Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIC COMPONENTS
Manufacturer Part NoNRC10F4992TRF
Newark Part No.
Full Reel08AH1199
Re-Reel09AH0311
Cut Tape09AH0311
Product RangeNRC Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNRC10F4992TRF
Newark Part No.
Full Reel08AH1199
Re-Reel09AH0311
Cut Tape09AH0311
Product RangeNRC Series
Technical Datasheet
Resistance49.9kohm
Resistor Case / Package0805 [2012 Metric]
Power Rating125mW
Product RangeNRC Series
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/°C
Voltage Rating150V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
49.9kohm
Power Rating
125mW
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Voltage Rating
150V
Resistor Case / Package
0805 [2012 Metric]
Product Range
NRC Series
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for NRC10F4992TRF
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate