Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIC COMPONENTS
Manufacturer Part NoNRC10F4750TRF
Newark Part No.
Full Reel08AH1190
Re-Reel09AH0292
Cut Tape09AH0292
Product RangeNRC Series
Your Part Number
64 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.001 | $0.00 |
| Total Price | $0.00 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.105 | $0.001 |
| 25+ | $0.053 | $0.001 |
| 50+ | $0.034 | $0.001 |
| 100+ | $0.024 | $0.001 |
| 250+ | $0.018 | $0.001 |
| 500+ | $0.014 | $0.001 |
| 1000+ | $0.010 | $0.001 |
| 2500+ | $0.008 | $0.001 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNRC10F4750TRF
Newark Part No.
Full Reel08AH1190
Re-Reel09AH0292
Cut Tape09AH0292
Product RangeNRC Series
Technical Datasheet
Resistance475ohm
Resistor Case / Package0805 [2012 Metric]
Power Rating125mW
Product RangeNRC Series
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/°C
Voltage Rating150V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Alternatives for NRC10F4750TRF
2 Products Found
Technical Specifications
Resistance
475ohm
Power Rating
125mW
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
0805 [2012 Metric]
Product Range
NRC Series
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
