Print Page
Image is for illustrative purposes only. Please refer to product description.
![NIC COMPONENTS NRC-AS04F1873TRF SMD Chip Resistor, 187 kohm, ± 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, Sulfur Resistant](https://www.newark.com/productimages/standard/en_US/52AH2794-40.jpg)
ManufacturerNIC COMPONENTS
Manufacturer Part NoNRC-AS04F1873TRFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel52AH2774RL
Cut Tape52AH2774
Product RangeNRC-AS Series
Your Part Number
10,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.103 | $0.10 |
| Total Price | $0.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.103 |
| 25+ | $0.050 |
| 100+ | $0.032 |
| 250+ | $0.023 |
| 500+ | $0.017 |
| 1000+ | $0.013 |
| 2500+ | $0.009 |
| 5000+ | $0.008 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNRC-AS04F1873TRFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel52AH2774RL
Cut Tape52AH2774
Product RangeNRC-AS Series
Technical Datasheet
Resistance187kohm
Resistor Case / Package0402 [1005 Metric]
Power Rating62.5mW
Product RangeNRC-AS Series
Resistor TechnologyThick Film
Resistor TypeSulfur Resistant
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/°C
Voltage Rating50V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
NRC-AS04F1873TRF is a NRC-AS series sulfur resistant thick film resistor. This resistor is designed to withstand harsh environments where sulfur contamination could otherwise degrade performance. It is ideal for use in industrial and communication applications, ensuring long-term stability and reliability.
- Resistance is 187kohm
- Resistance tolerance is ±1%
- Resistor case / package is 0402 [1005 Metric]
- Power rating is 63mW
- Voltage rating is 50V
- Temperature coefficient is ± 100ppm/°C
- Operating temperature range from -55°C to +155°C
Technical Specifications
Resistance
187kohm
Power Rating
62.5mW
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
0402 [1005 Metric]
Product Range
NRC-AS Series
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 100ppm/°C
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for NRC-AS04F1873TRF
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
