Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NIC COMPONENTS |
|---|---|
| Manufacturer Part No | NPIS54LS4R7YTRFCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel41AH9045 Re-Reel41AH9044RL Cut Tape41AH9044 |
| Product Range | NPIS_LS Series |
| Your Part Number | |
| Technical Datasheet |
1,100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.335 | $0.34 |
| Total Price | $0.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.335 |
| 25+ | $0.294 |
| 100+ | $0.258 |
| 250+ | $0.215 |
| 500+ | $0.179 |
| 1000+ | $0.151 |
| 2500+ | $0.125 |
| 5000+ | $0.102 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $0.124 |
| 3000+ | $0.117 |
| 4500+ | $0.102 |
| 7500+ | $0.091 |
| 15000+ | $0.083 |
| 37500+ | $0.076 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NIC COMPONENTS |
|---|---|
| Manufacturer Part No | NPIS54LS4R7YTRFCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel41AH9045 Re-Reel41AH9044RL Cut Tape41AH9044 |
| Product Range | NPIS_LS Series |
| Technical Datasheet | |
| Inductance | 4.7µH |
| RMS Current (Irms) | 3A |
| Inductor Construction | Semishielded |
| Saturation Current (Isat) | 3.5A |
| Product Range | NPIS_LS Series |
| Power Inductor Case | 5mm x 5mm x 4mm |
| Inductor Case / Package | - |
| DC Resistance Max | 30mohm |
| Inductance Tolerance | ± 30% |
| Product Length | 5mm |
| Product Width | 5mm |
| Product Height | 4mm |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Inductance | 4.7µH |
|---|---|
| Inductor Construction | Semishielded |
| Product Range | NPIS_LS Series |
| Inductor Case / Package | - |
| Inductance Tolerance | ± 30% |
| Product Width | 5mm |
| SVHC | No SVHC (25-Jun-2025) |
| RMS Current (Irms) | 3A |
|---|---|
| Saturation Current (Isat) | 3.5A |
| Power Inductor Case | 5mm x 5mm x 4mm |
| DC Resistance Max | 30mohm |
| Product Length | 5mm |
| Product Height | 4mm |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
