Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIC COMPONENTS
Manufacturer Part NoNPIS54LS150MTRFCopy
Newark Part No.
Full Reel18AH4681
Re-Reel18AH4680
Cut Tape18AH4680
Product RangeNPIS-LS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNPIS54LS150MTRFCopy
Newark Part No.
Full Reel18AH4681
Re-Reel18AH4680
Cut Tape18AH4680
Product RangeNPIS-LS Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)2A
Inductor ConstructionShielded
Product RangeNPIS-LS Series
Saturation Current (Isat)2A
Power Inductor Case5mm x 5mm x 4mm
Inductance Tolerance± 20%
DC Resistance Max0.086ohm
Product Length5mm
Product Width5mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Saturation Current (Isat)
2A
Inductance Tolerance
± 20%
Product Length
5mm
Product Height
4mm
RMS Current (Irms)
2A
Product Range
NPIS-LS Series
Power Inductor Case
5mm x 5mm x 4mm
DC Resistance Max
0.086ohm
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for NPIS54LS150MTRF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
