Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIC COMPONENTS
Manufacturer Part NoNPIS43LS4R7MTRFCopy
Newark Part No.
Full Reel18AH4677
Re-Reel18AH4676
Cut Tape18AH4676
Product RangeNPIS-LS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNPIS43LS4R7MTRFCopy
Newark Part No.
Full Reel18AH4677
Re-Reel18AH4676
Cut Tape18AH4676
Product RangeNPIS-LS Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)2A
Inductor ConstructionShielded
Product RangeNPIS-LS Series
Saturation Current (Isat)2.9A
Power Inductor Case-
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max60mohm
Product Length4mm
Product Width4mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Saturation Current (Isat)
2.9A
Inductor Case / Package
-
DC Resistance Max
60mohm
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2A
Product Range
NPIS-LS Series
Power Inductor Case
-
Inductance Tolerance
± 20%
Product Length
4mm
Product Height
3mm
Technical Docs (1)
Alternatives for NPIS43LS4R7MTRF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
