Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIC COMPONENTS
Manufacturer Part NoNPIS35LS2R2MTRFCopy
Newark Part No.
Full Reel41AH8953
Re-Reel41AH8952
Cut Tape41AH8952
Product RangeNPIS_LS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNPIS35LS2R2MTRFCopy
Newark Part No.
Full Reel41AH8953
Re-Reel41AH8952
Cut Tape41AH8952
Product RangeNPIS_LS Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.6A
Inductor ConstructionSemishielded
Product RangeNPIS_LS Series
Saturation Current (Isat)1.6A
Power Inductor Case3mm x 3mm x 1.5mm
Inductance Tolerance± 20%
DC Resistance Max60mohm
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Semishielded
Saturation Current (Isat)
1.6A
Inductance Tolerance
± 20%
Product Length
3mm
Product Height
1.5mm
RMS Current (Irms)
1.6A
Product Range
NPIS_LS Series
Power Inductor Case
3mm x 3mm x 1.5mm
DC Resistance Max
60mohm
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for NPIS35LS2R2MTRF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
