Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIC COMPONENTS
Manufacturer Part NoNPIM74PAR68MTRQYF
Newark Part No.91AK5712
Product RangeNPIM_PA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.470 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$470.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNPIM74PAR68MTRQYF
Newark Part No.91AK5712
Product RangeNPIM_PA Series
Technical Datasheet
Inductance680µH
RMS Current (Irms)15.5A
Inductor ConstructionShielded
Saturation Current (Isat)25A
Product RangeNPIM_PA Series
Inductor Case / Package-
DC Resistance Max5.5mohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width6.6mm
Product Height2.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
680µH
Inductor Construction
Shielded
Product Range
NPIM_PA Series
DC Resistance Max
5.5mohm
Product Length
7.3mm
Product Height
2.8mm
RMS Current (Irms)
15.5A
Saturation Current (Isat)
25A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for NPIM74PAR68MTRQYF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate