Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIC COMPONENTS
Manufacturer Part NoNPIM42ZR40MTRF
Newark Part No.
Re-Reel41AH8838
Cut Tape41AH8838
Product RangeNPIM_Z Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNPIM42ZR40MTRF
Newark Part No.
Re-Reel41AH8838
Cut Tape41AH8838
Product RangeNPIM_Z Series
Technical Datasheet
Inductance400nH
RMS Current (Irms)14A
Inductor ConstructionShielded
Saturation Current (Isat)13.5A
Product RangeNPIM_Z Series
Power Inductor Case4.1mm x 4.1mm x 1.9mm
DC Resistance Max0.00773ohm
Inductance Tolerance± 20%
Product Length4.1mm
Product Width4.1mm
Product Height1.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
400nH
Inductor Construction
Shielded
Product Range
NPIM_Z Series
DC Resistance Max
0.00773ohm
Product Length
4.1mm
Product Height
1.9mm
RMS Current (Irms)
14A
Saturation Current (Isat)
13.5A
Power Inductor Case
4.1mm x 4.1mm x 1.9mm
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for NPIM42ZR40MTRF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate