Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIC COMPONENTS
Manufacturer Part NoNMC1210X5R106K50TRPLPF
Newark Part No.18AH4648
Product RangeNMC Series
Technical Datasheet
68 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.691 |
| 10+ | $0.620 |
| 25+ | $0.566 |
| 50+ | $0.500 |
| 100+ | $0.445 |
| 250+ | $0.382 |
| 500+ | $0.325 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNMC1210X5R106K50TRPLPF
Newark Part No.18AH4648
Product RangeNMC Series
Technical Datasheet
Capacitance10µF
Voltage(DC)50V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product RangeNMC Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Alternatives for NMC1210X5R106K50TRPLPF
5 Products Found
Product Overview
NMC1210X5R106K50TRPLPF is a NMC series surface mount high capacitance ceramic capacitor.
- 1210 size code, X5R dielectric
- 50VDC rated voltage, 10% capacitance tolerance
- 10μF capacitance
- High capacitance density
- Ultra low ESR and ESL
- Excellent mechanical strength
- Nickle barrier terminations
- Operating temperature range from -55°C to +85°C
- Dielectric withstanding voltage is 250% of rated voltage for 1 to 5sec, 50mA maximum
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X5R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
NMC Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate