Print Page
Image is for illustrative purposes only. Please refer to product description.
![NIC COMPONENTS NMC1206Y5V226Z10TRPLPF SMD Multilayer Ceramic Capacitor, 22 µF, 10 V, 1206 [3216 Metric], -20%, +80%, Y5V](https://www.newark.com/productimages/standard/en_US/18AH4079-40.jpg)
ManufacturerNIC COMPONENTS
Manufacturer Part NoNMC1206Y5V226Z10TRPLPFCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel18AH4643
Re-Reel18AH4642RL
Cut Tape18AH4642
Product RangeNMC Series
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.462 | $0.46 |
| Total Price | $0.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.462 |
| 25+ | $0.415 |
| 100+ | $0.378 |
| 250+ | $0.334 |
| 500+ | $0.298 |
| 1000+ | $0.255 |
| 2500+ | $0.218 |
| 5000+ | $0.172 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.247 |
| 4000+ | $0.242 |
| 6000+ | $0.224 |
| 10000+ | $0.209 |
| 20000+ | $0.195 |
| 50000+ | $0.186 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNMC1206Y5V226Z10TRPLPFCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel18AH4643
Re-Reel18AH4642RL
Cut Tape18AH4642
Product RangeNMC Series
Technical Datasheet
Capacitance22µF
Voltage(DC)10V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance-20%, +80%
Dielectric CharacteristicY5V
Product RangeNMC Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Qualification-
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
Y5V
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Min
-30°C
MSL
MSL 1 - Unlimited
Voltage(DC)
10V
Capacitance Tolerance
-20%, +80%
Product Range
NMC Series
Product Width
1.6mm
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for NMC1206Y5V226Z10TRPLPF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
