Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIC COMPONENTS
Manufacturer Part NoNMC1206X7R225K16TRPLP3KF
Newark Part No.
Full Reel18AH4621
Re-Reel18AH4620
Cut Tape18AH4620
Product RangeNMC Series
Your Part Number
900 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.441 | $0.029 |
| 25+ | $0.388 | $0.029 |
| 50+ | $0.340 | $0.029 |
| 100+ | $0.283 | $0.029 |
| 250+ | $0.237 | $0.029 |
| 500+ | $0.199 | $0.029 |
| 1000+ | $0.165 | $0.029 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.135 |
| 5000+ | $0.127 |
| 10000+ | $0.111 |
| 20000+ | $0.099 |
| 30000+ | $0.091 |
| 50000+ | $0.083 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNMC1206X7R225K16TRPLP3KF
Newark Part No.
Full Reel18AH4621
Re-Reel18AH4620
Cut Tape18AH4620
Product RangeNMC Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)16V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeNMC Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Qualification-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Alternatives for NMC1206X7R225K16TRPLP3KF
6 Products Found
Technical Specifications
Capacitance
2.2µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Product Range
NMC Series
Product Width
1.6mm
Qualification
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability