Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIC COMPONENTS
Manufacturer Part NoNMC0603Y5V474Z16TRPF
Newark Part No.
Full Reel18AH4453
Re-Reel18AH4452
Cut Tape18AH4452
Product RangeNMC Series
Your Part Number
Technical Datasheet
4,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.216 | $0.007 |
| 25+ | $0.190 | $0.007 |
| 50+ | $0.168 | $0.007 |
| 100+ | $0.103 | $0.007 |
| 250+ | $0.083 | $0.007 |
| 500+ | $0.070 | $0.007 |
| 1000+ | $0.055 | $0.007 |
| 2500+ | $0.043 | $0.007 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.043 |
| 5000+ | $0.040 |
| 10000+ | $0.035 |
| 20000+ | $0.030 |
| 30000+ | $0.025 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNMC0603Y5V474Z16TRPF
Newark Part No.
Full Reel18AH4453
Re-Reel18AH4452
Cut Tape18AH4452
Product RangeNMC Series
Technical Datasheet
Capacitance0.47µF
Voltage(DC)16V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance-20%, +80%
Dielectric CharacteristicY5V
Product RangeNMC Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-30°C
Qualification-
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Alternatives for NMC0603Y5V474Z16TRPF
3 Products Found
Technical Specifications
Capacitance
0.47µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
Y5V
Product Length
1.6mm
Capacitor Terminals
Wraparound
Qualification
-
MSL
MSL 1 - Unlimited
Voltage(DC)
16V
Capacitance Tolerance
-20%, +80%
Product Range
NMC Series
Product Width
0.85mm
Operating Temperature Min
-30°C
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability