Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIC COMPONENTS
Manufacturer Part NoNMC0603NPO331J50TRPF
Newark Part No.
Full Reel18AH4315
Re-Reel18AH4314
Cut Tape18AH4314
Product RangeNMC Series
Your Part Number
Technical Datasheet
4,220 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.137 | $0.006 |
| 25+ | $0.120 | $0.006 |
| 50+ | $0.106 | $0.006 |
| 100+ | $0.065 | $0.006 |
| 250+ | $0.053 | $0.006 |
| 500+ | $0.045 | $0.006 |
| 1000+ | $0.036 | $0.006 |
| 2500+ | $0.028 | $0.006 |
Full Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 5000+ | $0.026 | $0.006 |
| 10000+ | $0.023 | $0.006 |
| 20000+ | $0.020 | $0.006 |
| 30000+ | $0.016 | $0.006 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNMC0603NPO331J50TRPF
Newark Part No.
Full Reel18AH4315
Re-Reel18AH4314
Cut Tape18AH4314
Product RangeNMC Series
Technical Datasheet
Capacitance330pF
Voltage(DC)50V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeNMC Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Qualification-
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Alternatives for NMC0603NPO331J50TRPF
6 Products Found
Technical Specifications
Capacitance
330pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Capacitor Terminals
Wraparound
Qualification
-
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 5%
Product Range
NMC Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability