Print Page
Image is for illustrative purposes only. Please refer to product description.
![NIC COMPONENTS NMC0603NPO181J50TRPF SMD Multilayer Ceramic Capacitor, 180 pF, 50 V, 0603 [1608 Metric], ± 5%, C0G / NP0](https://www.newark.com/productimages/standard/en_US/18AH4079-40.jpg)
ManufacturerNIC COMPONENTS
Manufacturer Part NoNMC0603NPO181J50TRPFCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel35AH4012
Re-Reel18AH4280RL
Cut Tape18AH4280
Product RangeNMC Series
Your Part Number
56 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.097 | $0.10 |
| Total Price | $0.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.097 |
| 25+ | $0.079 |
| 50+ | $0.068 |
| 100+ | $0.046 |
| 250+ | $0.035 |
| 500+ | $0.027 |
| 1000+ | $0.022 |
| 2500+ | $0.018 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.020 |
| 12000+ | $0.017 |
| 20000+ | $0.012 |
| 32000+ | $0.009 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNMC0603NPO181J50TRPFCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel35AH4012
Re-Reel18AH4280RL
Cut Tape18AH4280
Product RangeNMC Series
Technical Datasheet
Capacitance180pF
Voltage(DC)50V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeNMC Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Qualification-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
180pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 5%
Product Range
NMC Series
Product Width
0.85mm
Qualification
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for NMC0603NPO181J50TRPF
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
