Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIC COMPONENTS
Manufacturer Part NoNMC0402X5R106M6.3TRPF
Newark Part No.
Full Reel18AH4187
Re-Reel18AH4186
Cut Tape18AH4186
Product RangeNMC Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNMC0402X5R106M6.3TRPF
Newark Part No.
Full Reel18AH4187
Re-Reel18AH4186
Cut Tape18AH4186
Product RangeNMC Series
Technical Datasheet
Capacitance10µF
Voltage(DC)6.3V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeNMC Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
NMC0402X5R106M6.3TRPF is a NMC series surface mount high capacitance ceramic capacitor.
- 0402 size code, X5R dielectric
- 6.3VDC rated voltage, 20% capacitance tolerance
- 10μF capacitance
- High capacitance density
- Ultra low ESR and ESL
- Excellent mechanical strength
- Nickle barrier terminations
- Operating temperature range from -55°C to +85°C
- Dielectric withstanding voltage is 250% of rated voltage for 1 to 5sec, 50mA maximum
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X5R
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Product Range
NMC Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for NMC0402X5R106M6.3TRPF
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate