Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIC COMPONENTS
Manufacturer Part NoNMC0402NPO101G50TRPF
Newark Part No.
Full Reel18AH4107
Re-Reel18AH4106
Cut Tape18AH4106
Product RangeNMC Series
Your Part Number
Technical Datasheet
19,730 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.245 | $0.003 |
| 25+ | $0.123 | $0.003 |
| 100+ | $0.078 | $0.003 |
| 250+ | $0.055 | $0.003 |
| 500+ | $0.042 | $0.003 |
| 1000+ | $0.032 | $0.003 |
| 2500+ | $0.023 | $0.003 |
| 5000+ | $0.019 | $0.003 |
Full Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 10000+ | $0.013 | $0.003 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNMC0402NPO101G50TRPF
Newark Part No.
Full Reel18AH4107
Re-Reel18AH4106
Cut Tape18AH4106
Product RangeNMC Series
Technical Datasheet
Capacitance100pF
Voltage(DC)50V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 2%
Dielectric CharacteristicC0G / NP0
Product RangeNMC Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Qualification-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Alternatives for NMC0402NPO101G50TRPF
1 Product Found
Technical Specifications
Capacitance
100pF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 2%
Product Range
NMC Series
Product Width
0.5mm
Qualification
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability