Print Page
Image is for illustrative purposes only. Please refer to product description.
![NIC COMPONENTS NMC0201X5R105M10TRPF SMD Multilayer Ceramic Capacitor, 1 µF, 10 V, 0201 [0603 Metric], ± 20%, X5R](https://www.newark.com/productimages/standard/en_US/18AH4079-40.jpg)
ManufacturerNIC COMPONENTS
Manufacturer Part NoNMC0201X5R105M10TRPFCopy
Newark Part No.18AH4091
Product RangeNMC Series
Your Part Number
Unable to Retrieve Availability Information
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNMC0201X5R105M10TRPFCopy
Newark Part No.18AH4091
Product RangeNMC Series
Technical Datasheet
Capacitance1µF
Voltage(DC)10V
Capacitor Case / Package0201 [0603 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeNMC Series
Product Length0.6mm
Product Width0.3mm
Capacitor TerminalsWraparound
Qualification-
Operating Temperature Min-55°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
0201 [0603 Metric]
Dielectric Characteristic
X5R
Product Length
0.6mm
Capacitor Terminals
Wraparound
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Product Range
NMC Series
Product Width
0.3mm
Qualification
-
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for NMC0201X5R105M10TRPF
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
