Print Page
Image is for illustrative purposes only. Please refer to product description.
![NIC COMPONENTS NMC-H1206X7R102K500TRPLPF SMD Multilayer Ceramic Capacitor, 1000 pF, 500 V, 1206 [3216 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/18AH4079-40.jpg)
ManufacturerNIC COMPONENTS
Manufacturer Part NoNMC-H1206X7R102K500TRPLPFCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel18AH4060RL
Cut Tape18AH4060
Product RangeNMC-H Series
Your Part Number
127 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.184 | $0.18 |
| Total Price | $0.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.184 |
| 25+ | $0.162 |
| 100+ | $0.143 |
| 250+ | $0.088 |
| 500+ | $0.071 |
| 1000+ | $0.060 |
| 2500+ | $0.047 |
| 5000+ | $0.037 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNMC-H1206X7R102K500TRPLPFCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel18AH4060RL
Cut Tape18AH4060
Product RangeNMC-H Series
Technical Datasheet
Capacitance1000pF
Voltage(DC)500V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeNMC-H Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Qualification-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1000pF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Voltage(DC)
500V
Capacitance Tolerance
± 10%
Product Range
NMC-H Series
Product Width
1.6mm
Qualification
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for NMC-H1206X7R102K500TRPLPF
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
