Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIC COMPONENTS
Manufacturer Part NoNGRM8010UW2R450G1TRFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel96AK1205
Cut Tape96AK1204
Product RangeNGRM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $0.696 | $1,740.00 |
| Total Price | $1,740.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $0.696 |
| 5000+ | $0.682 |
| 7500+ | $0.668 |
| 12500+ | $0.654 |
| 25000+ | $0.640 |
| 62500+ | $0.626 |
| 125000+ | $0.612 |
| 250000+ | $0.599 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.696 |
| 7500+ | $0.682 |
| 12500+ | $0.668 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNGRM8010UW2R450G1TRFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel96AK1205
Cut Tape96AK1204
Product RangeNGRM Series
Technical Datasheet
Center Frequency2.45GHz
Antenna Case Size8mm x 1mm x 1.3mm
Product RangeNGRM Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Center Frequency
2.45GHz
Product Range
NGRM Series
Antenna Case Size
8mm x 1mm x 1.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:7A994
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
