Print Page
Image is for illustrative purposes only. Please refer to product description.
![NIC COMPONENTS NCB-H0805A101TR400F Ferrite Bead, 0805 [2012 Metric], 100 ohm, 4 A, NCB-H Series, 0.02 ohm, ± 25%](https://www.newark.com/productimages/standard/en_US/83T0122-40.jpg)
ManufacturerNIC COMPONENTS
Manufacturer Part NoNCB-H0805A101TR400FCopy
Newark Part No.18AH4007
Product RangeNCB-H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 8000+ | $0.029 |
Price for:Each (Supplied on Full Reel)
Minimum: 8000
Multiple: 4000
$232.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNCB-H0805A101TR400FCopy
Newark Part No.18AH4007
Product RangeNCB-H Series
Technical Datasheet
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance100ohm
DC Current Rating4A
Product RangeNCB-H Series
DC Resistance Max0.02ohm
Impedance Tolerance± 25%
Product Length2mm
Product Width1.25mm
Product Height0.9mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
4A
DC Resistance Max
0.02ohm
Product Length
2mm
Product Height
0.9mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
100ohm
Product Range
NCB-H Series
Impedance Tolerance
± 25%
Product Width
1.25mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for NCB-H0805A101TR400F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
