Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIC COMPONENTS
Manufacturer Part NoNAN-EA81X14B3AMDFCopy
Newark Part No.28AJ0388
Product RangeNAN-EA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $20.450 |
| 250+ | $19.220 |
Price for:Each
Minimum: 120
Multiple: 120
$2,454.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNAN-EA81X14B3AMDFCopy
Newark Part No.28AJ0388
Product RangeNAN-EA Series
Technical Datasheet
Antenna TypeCombo
Frequency Min1.71GHz
Frequency Max2.69GHz
Antenna MountingScrew
Gain2.5dBi
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeNAN-EA Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
Combo
Frequency Max
2.69GHz
Gain
2.5dBi
Input Impedance
50ohm
Product Range
NAN-EA Series
Frequency Min
1.71GHz
Antenna Mounting
Screw
Input Power
-
Antenna Polarization
Linear
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991G
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
