Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIC COMPONENTS
Manufacturer Part NoNACZ220M35V5X6.3TR13FCopy
Newark Part No.10AH2487
Product RangeNACZ Series
Your Part Number
No Longer Available
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNACZ220M35V5X6.3TR13FCopy
Newark Part No.10AH2487
Product RangeNACZ Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance22µF
Voltage(DC)35V
ESR-
Product RangeNACZ Series
PolarityPolar
Lifetime @ Temperature1000 hours @ 105°C
Operating Temperature Min-55°C
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Operating Temperature Max105°C
Product Diameter5mm
Product Length-
Product Height6.3mm
Product Width-
Ripple Current150mA
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
35V
Product Range
NACZ Series
Lifetime @ Temperature
1000 hours @ 105°C
Capacitance Tolerance
± 20%
Operating Temperature Max
105°C
Product Length
-
Product Width
-
Qualification
-
Capacitance
22µF
ESR
-
Polarity
Polar
Operating Temperature Min
-55°C
Capacitor Terminals
Solder
Product Diameter
5mm
Product Height
6.3mm
Ripple Current
150mA
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
