Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIC COMPONENTS
Manufacturer Part NoNACV4R7M400V10X10.8TR13FCopy
Newark Part No.10AH2468
Product RangeNACV Series
Your Part Number
No Longer Available
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNACV4R7M400V10X10.8TR13FCopy
Newark Part No.10AH2468
Product RangeNACV Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance4.7µF
Voltage(DC)400V
ESR88.2ohm
Product RangeNACV Series
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Operating Temperature Min-40°C
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Operating Temperature Max105°C
Product Diameter10mm
Product Length-
Product Height10.8mm
Product Width-
Ripple Current38mA
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
400V
Product Range
NACV Series
Polarity
Polar
Capacitance Tolerance
± 20%
Operating Temperature Max
105°C
Product Length
-
Product Width
-
Qualification
-
Capacitance
4.7µF
ESR
88.2ohm
Lifetime @ Temperature
2000 hours @ 105°C
Operating Temperature Min
-40°C
Capacitor Terminals
Solder
Product Diameter
10mm
Product Height
10.8mm
Ripple Current
38mA
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
